Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAA.170.301111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AK5360
Product RangeMagma AA.170 Series
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.290 |
| 5+ | $45.690 |
| 10+ | $43.090 |
| 25+ | $42.020 |
| 50+ | $40.950 |
| 100+ | $38.830 |
| 250+ | $37.350 |
Price for:Each
Minimum: 1
Multiple: 1
$48.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAA.170.301111Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AK5360
Product RangeMagma AA.170 Series
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingMagnetic
Gain5.98dBi
VSWR-
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeMagma AA.170 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
5.98dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
-
Product Range
Magma AA.170 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
