Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CALIAN |
|---|---|
| Manufacturer Part No | 33-HC610E-28Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 57AK4634 |
| Product Range | HC610E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.510 |
| 5+ | $140.640 |
| 10+ | $137.770 |
| 25+ | $134.900 |
Price for:Each
Minimum: 1
Multiple: 1
$143.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CALIAN |
|---|---|
| Manufacturer Part No | 33-HC610E-28Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 57AK4634 |
| Product Range | HC610E Series |
| Technical Datasheet | |
| Antenna Type | Iridium |
| Frequency Min | 1.616GHz |
| Frequency Max | 1.6265GHz |
| Antenna Mounting | MCX Connector |
| Gain | 28dB |
| VSWR | 1.8 |
| Input Power | - |
| Input Impedance | - |
| Antenna Polarization | Right Hand Circular |
| Product Range | HC610E Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Antenna Type | Iridium |
|---|---|
| Frequency Max | 1.6265GHz |
| Gain | 28dB |
| Input Power | - |
| Antenna Polarization | Right Hand Circular |
| SVHC | No SVHC (23-Jan-2024) |
| Frequency Min | 1.616GHz |
|---|---|
| Antenna Mounting | MCX Connector |
| VSWR | 1.8 |
| Input Impedance | - |
| Product Range | HC610E Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 7A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
