Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.270 |
| 5+ | $23.100 |
| 10+ | $22.210 |
| 20+ | $21.410 |
| 50+ | $21.030 |
Price for:Each
Minimum: 1
Multiple: 1
$26.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP8-8-4CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2589
Product RangeWP
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric75mm
External Depth - Metric75mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product RangeWP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
35mm
External Depth - Metric
75mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
WP
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
1.38"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

