Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.660 |
| 5+ | $25.190 |
| 10+ | $24.240 |
| 20+ | $23.350 |
| 50+ | $22.950 |
Price for:Each
Minimum: 1
Multiple: 1
$28.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWC72-15-C-BBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2558
Product RangeWC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15.5mm
External Width - Metric43mm
External Depth - Metric72mm
IP RatingIP67
IP RatingIP67
Body ColorBlack
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial1.69"
External Depth - Imperial2.83"
Product RangeWC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15.5mm
External Depth - Metric
72mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
WC
Enclosure Material
ABS
External Width - Metric
43mm
IP Rating
IP67
Body Color
Black
External Height - Imperial
0.61"
External Depth - Imperial
2.83"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

