Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.140 |
| 5+ | $14.690 |
| 10+ | $14.420 |
| 20+ | $14.130 |
| 50+ | $13.610 |
Price for:Each
Minimum: 1
Multiple: 1
$20.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC135H-D
Newark Part No.68Y6064
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColorSilicone Rubber
For Use With87 Series Size 4 Handheld Enclosures
External Depth - Metric141mm
External Width - Metric81mm
External Height - Metric40mm
External Depth - Imperial5.55"
External Width - Imperial3.19"
External Height - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Silicone Rubber
External Depth - Metric
141mm
External Height - Metric
40mm
External Width - Imperial
3.19"
Product Range
-
Cover Material
Silicone Rubber
For Use With
87 Series Size 4 Handheld Enclosures
External Width - Metric
81mm
External Depth - Imperial
5.55"
External Height - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate