Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCUE8212BKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN2347
Product Range82 Series Cases
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE8212BKCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AN2347
Product Range82 Series Cases
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric50.1mm
External Width - Metric130mm
External Depth - Metric65mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial5.12"
External Depth - Imperial2.56"
Product Range82 Series Cases
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50.1mm
External Depth - Metric
65mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
82 Series Cases
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.97"
External Depth - Imperial
2.56"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
