Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCS115N-W
Newark Part No.68X2382
Also Known AsCHH803NWH
Your Part Number
No Longer Available
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCS115N-W
Newark Part No.68X2382
Also Known AsCHH803NWH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric11.99mm
External Width - Metric63mm
External Depth - Metric115mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial0.472"
External Width - Imperial2.48"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for CS115N-W
1 Product Found
Product Overview
The CS115N-W is a size-3 white Slim Hand-held Enclosure moulded in ABS without battery compartment.
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
11.99mm
External Depth - Metric
115mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.48"
Product Range
-
Enclosure Material
ABS
External Width - Metric
63mm
IP Rating
IP40
Body Color
White
External Height - Imperial
0.472"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
