Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN UMK325AB7106MMHP SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK325AB7106MMHPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel95Y2587
Re-Reel16AM6045RL
Cut Tape16AM6045
Product RangeM Series
Also Known AsMCASU32MAB7106MPNA01
Your Part Number
985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.762 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.396 |
| 25+ | $0.385 |
| 50+ | $0.375 |
| 100+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 5000+ | $0.295 |
| 10000+ | $0.277 |
| 20000+ | $0.261 |
| 30000+ | $0.247 |
| 50000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK325AB7106MMHPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel95Y2587
Re-Reel16AM6045RL
Cut Tape16AM6045
Product RangeM Series
Also Known AsMCASU32MAB7106MPNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
