Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN UMK325AB7106KMHP SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK325AB7106KMHPCopy
Newark Part No.95Y2585
Product RangeM Series
Also Known AsMCASU32MAB7106KPNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 5000+ | $0.279 |
| 10000+ | $0.261 |
| 20000+ | $0.246 |
| 30000+ | $0.231 |
| 50000+ | $0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK325AB7106KMHPCopy
Newark Part No.95Y2585
Product RangeM Series
Also Known AsMCASU32MAB7106KPNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UMK325AB7106KMHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
