Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN UMK316BJ225KLHT SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 1206 [3216 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316BJ225KLHTCopy
Newark Part No.68X1794
Product RangeM Series
Also Known AsMCASU31LSB5225KTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 5000+ | $0.108 |
| 10000+ | $0.091 |
| 20000+ | $0.080 |
| 30000+ | $0.075 |
| 50000+ | $0.067 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316BJ225KLHTCopy
Newark Part No.68X1794
Product RangeM Series
Also Known AsMCASU31LSB5225KTNA01
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UMK316BJ225KLHT
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
