Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN UMK212B7683KG-T SMD Multilayer Ceramic Capacitor, 0.068 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK212B7683KG-TCopy
Newark Part No.
Full Reel77M8815
Cut Tape10P9948
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.078 | $234.00 |
| Total Price | $234.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.059 |
| 6000+ | $0.055 |
| 9000+ | $0.052 |
| 15000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK212B7683KG-TCopy
Newark Part No.
Full Reel77M8815
Cut Tape10P9948
Product RangeM Series
Technical Datasheet
Capacitance0.068µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.068µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for UMK212B7683KG-T
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
