Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF316B7224KLHT
Newark Part No.
Full Reel41AH7316
Re-Reel41AH7315
Cut Tape41AH7315
Product RangeM Series
Also Known AsMAASU31LSB7224KTNA01
Your Part Number
1,102 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.419 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 10+ | $0.197 |
| 25+ | $0.191 |
| 50+ | $0.184 |
| 100+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 5000+ | $0.141 |
| 10000+ | $0.125 |
| 20000+ | $0.114 |
| 30000+ | $0.106 |
| 50000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF316B7224KLHT
Newark Part No.
Full Reel41AH7316
Re-Reel41AH7315
Cut Tape41AH7315
Product RangeM Series
Also Known AsMAASU31LSB7224KTNA01
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (14-Jun-2023)
Alternatives for UMF316B7224KLHT
1 Product Found
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
