Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TMK325BJ106MN-T SMD Multilayer Ceramic Capacitor, M Series, 10 µF, 25 V, 1210 [3225 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK325BJ106MN-TCopy
Newark Part No.
Full Reel87K5024
Re-Reel08P5191
Cut Tape08P5191
Product RangeM Series
Also Known AsMSAST32NSB5106MTNA01
Your Part Number
1,040 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.651 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 10+ | $0.551 |
| 25+ | $0.504 |
| 50+ | $0.349 |
| 100+ | $0.292 |
| 250+ | $0.247 |
| 500+ | $0.201 |
| 1000+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 5000+ | $0.153 |
| 10000+ | $0.128 |
| 20000+ | $0.113 |
| 30000+ | $0.106 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK325BJ106MN-TCopy
Newark Part No.
Full Reel87K5024
Re-Reel08P5191
Cut Tape08P5191
Product RangeM Series
Also Known AsMSAST32NSB5106MTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for TMK325BJ106MN-T
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
