Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TMK325B7106KN-TR SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK325B7106KN-TRCopy
Newark Part No.77R2721
Product RangeM Series
Also Known AsMSAST32NSB7106KTNB25
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.179 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK325B7106KN-TRCopy
Newark Part No.77R2721
Product RangeM Series
Also Known AsMSAST32NSB7106KTNB25
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TMK325B7106KN-TR
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
