Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TMK316BLD106ML-T SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK316BLD106ML-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel95Y2176
Re-Reel16AM6024RL
Cut Tape16AM6024
Product RangeM Series
Also Known AsMSAYT31LBLD106MTNA01
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.537 |
| 100+ | $0.496 |
| 250+ | $0.462 |
| 500+ | $0.427 |
| 1000+ | $0.406 |
| 2500+ | $0.365 |
| 5000+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.420 |
| 4000+ | $0.419 |
| 6000+ | $0.411 |
| 10000+ | $0.402 |
| 20000+ | $0.394 |
| 50000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK316BLD106ML-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel95Y2176
Re-Reel16AM6024RL
Cut Tape16AM6024
Product RangeM Series
Also Known AsMSAYT31LBLD106MTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
