Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TMK212BJ224KGHT SMD Multilayer Ceramic Capacitor, 0.22 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK212BJ224KGHTCopy
Newark Part No.68X1651
Product RangeM Series
Also Known AsMCAST21GSB5224KTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.045 |
| 5000+ | $0.042 |
| 10000+ | $0.037 |
| 20000+ | $0.032 |
| 30000+ | $0.027 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK212BJ224KGHTCopy
Newark Part No.68X1651
Product RangeM Series
Also Known AsMCAST21GSB5224KTNA01
Technical Datasheet
Capacitance0.22µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.25mm
Qualification
AEC-Q200
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for TMK212BJ224KGHT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
