Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN SMK316AB7473KLHT SMD Multilayer Ceramic Capacitor, 0.047 µF, 630 V, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/29AH2623-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoSMK316AB7473KLHTCopy
Newark Part No.77AH3525
Product RangeM Series
Also Known AsMCASS31LAB7473KTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 5000+ | $0.187 |
| 10000+ | $0.166 |
| 20000+ | $0.150 |
| 30000+ | $0.140 |
| 50000+ | $0.129 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoSMK316AB7473KLHTCopy
Newark Part No.77AH3525
Product RangeM Series
Also Known AsMCASS31LAB7473KTNA01
Technical Datasheet
Capacitance0.047µF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for SMK316AB7473KLHT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
