Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK331M1UGL5005ECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel02AM5574RL
Cut Tape02AM5574
Product RangeHTK Series
Also Known AsHTK-50V331MIEEQ-R5
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $2.320 | $464.00 |
| Total Price | $464.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 200+ | $2.320 |
| 400+ | $2.270 |
| 600+ | $2.230 |
| 1000+ | $2.180 |
| 2000+ | $2.130 |
| 5000+ | $2.090 |
| 10000+ | $2.040 |
| 20000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK331M1UGL5005ECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel02AM5574RL
Cut Tape02AM5574
Product RangeHTK Series
Also Known AsHTK-50V331MIEEQ-R5
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHTK Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAHTK331M1UGL5005E is a HTK series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 330µF with ±20%
- Low ESR of 0.02ohm
- High ripple current
- Lifetime at temperature is 4000hours at 125°C
- Operating temperature range from -55 to 125°C
- Voltage(DC) is 50V DC
- Resist to vibration (30G guaranteed)
Technical Specifications
Capacitance
330µF
Voltage(DC)
50V
ESR
0.02ohm
Product Diameter
12.5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HTK Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
13.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
