Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoQMK212B7152MD-T
Newark Part No.
Full Reel77M8698
Re-Reel10P9866
Cut Tape10P9866
Product RangeM Series
Also Known AsMSASQ219SB7152MTNA01, MLASQ219SB7152MTNA01
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.062 |
| 5000+ | $0.058 |
| 10000+ | $0.051 |
| 20000+ | $0.045 |
| 30000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoQMK212B7152MD-T
Newark Part No.
Full Reel77M8698
Re-Reel10P9866
Cut Tape10P9866
Product RangeM Series
Also Known AsMSASQ219SB7152MTNA01, MLASQ219SB7152MTNA01
Technical Datasheet
Capacitance1500pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for QMK212B7152MD-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate