Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN PMK316BBJ227ML-T SMD Multilayer Ceramic Capacitor, 220 µF, 2.5 V, 1206 [3216 Metric], ± 20%, X5R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoPMK316BBJ227ML-TCopy
Newark Part No.78Y5631
Product RangeM Series
Also Known AsMSASP31LBB5227MTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.220 |
| 4000+ | $1.120 |
| 6000+ | $1.080 |
| 10000+ | $1.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoPMK316BBJ227ML-TCopy
Newark Part No.78Y5631
Product RangeM Series
Also Known AsMSASP31LBB5227MTNA01
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
