Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T6R8NNACopy
Newark Part No.
Full Reel66T9095
Cut Tape82T8490
Product RangeNS Series
Also Known AsLSRNJ10165GL6R8NNY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.663 | $1,326.00 |
| Total Price | $1,326.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 25+ | $0.663 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.504 |
| 4000+ | $0.463 |
| 6000+ | $0.450 |
| 10000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T6R8NNACopy
Newark Part No.
Full Reel66T9095
Cut Tape82T8490
Product RangeNS Series
Also Known AsLSRNJ10165GL6R8NNY
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.22A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
DC Resistance Max14mohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
NS Series
DC Resistance Max
14mohm
Product Length
10.1mm
Product Height
6.5mm
RMS Current (Irms)
5.22A
Saturation Current (Isat)
6A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS10165T6R8NNA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
