Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T0R9NJGJVCopy
Newark Part No.29X7869
Product RangeNRS Series
Also Known AsLCXNH8080YBL0R9NJG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 5000+ | $0.334 |
| 10000+ | $0.314 |
| 20000+ | $0.296 |
| 30000+ | $0.280 |
| 50000+ | $0.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8040T0R9NJGJVCopy
Newark Part No.29X7869
Product RangeNRS Series
Also Known AsLCXNH8080YBL0R9NJG
Technical Datasheet
Inductance900nH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeNRS Series
Power Inductor Case8mm x 8mm x 4mm
DC Resistance Max6mohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
6mohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
13A
Power Inductor Case
8mm x 8mm x 4mm
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS8040T0R9NJGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
