Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T100MJGJV
Newark Part No.
Re-Reel29X7858
Cut Tape29X7858
Product RangeNRS Series
Also Known AsLCXNH8080XKL100MJG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.405 | $405.00 |
| Total Price | $405.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T100MJGJV
Newark Part No.
Re-Reel29X7858
Cut Tape29X7858
Product RangeNRS Series
Also Known AsLCXNH8080XKL100MJG
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)2.4A
Power Inductor Case8mm x 8mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max0.033ohm
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.4A
Inductance Tolerance
± 20%
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
3A
Product Range
NRS Series
Power Inductor Case
8mm x 8mm x 3mm
DC Resistance Max
0.033ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for NRS8030T100MJGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
