Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T470MMGKVCopy
Newark Part No.
Full Reel29X7855
Re-Reel29X7854
Cut Tape29X7854
Product RangeNRS Series
Also Known AsLCXND6060YEL470MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.305 | $457.50 |
| Total Price | $457.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.305 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 5000+ | $0.305 |
| 10000+ | $0.286 |
| 20000+ | $0.270 |
| 30000+ | $0.255 |
| 50000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T470MMGKVCopy
Newark Part No.
Full Reel29X7855
Re-Reel29X7854
Cut Tape29X7854
Product RangeNRS Series
Also Known AsLCXND6060YEL470MMG
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.4A
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max0.211ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.4A
DC Resistance Max
0.211ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.15A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6045T470MMGKV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
