Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T4R7MMGKVCopy
Newark Part No.
Full Reel29X7839
Re-Reel29X7838
Cut Tape29X7838
Product RangeNRS Series
Also Known AsLCXND6060WHL4R7MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.242 | $484.00 |
| Total Price | $484.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.242 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 5000+ | $0.230 |
| 10000+ | $0.205 |
| 20000+ | $0.187 |
| 30000+ | $0.175 |
| 50000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6028T4R7MMGKVCopy
Newark Part No.
Full Reel29X7839
Re-Reel29X7838
Cut Tape29X7838
Product RangeNRS Series
Also Known AsLCXND6060WHL4R7MMG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 2.8mm
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.031ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.7A
Power Inductor Case
6mm x 6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6028T4R7MMGKV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
