Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T100MMGGV
Newark Part No.
Full Reel29X7821
Re-Reel29X7820
Cut Tape29X7820
Product RangeNRS Series
Also Known AsLCXND6060WKL100MMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.301 | $752.50 |
| Total Price | $752.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 5000+ | $0.301 |
| 10000+ | $0.282 |
| 20000+ | $0.266 |
| 30000+ | $0.252 |
| 50000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6020T100MMGGV
Newark Part No.
Full Reel29X7821
Re-Reel29X7820
Cut Tape29X7820
Product RangeNRS Series
Also Known AsLCXND6060WKL100MMG
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.9A
Power Inductor Case6mm x 6mm x 2mm
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.9A
DC Resistance Max
0.125ohm
Product Length
6mm
Product Height
2mm
RMS Current (Irms)
1.5A
Product Range
NRS Series
Power Inductor Case
6mm x 6mm x 2mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS6020T100MMGGV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
