Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020TR47NMGJVCopy
Newark Part No.29X7751
Product RangeNRS Series
Also Known AsLCXND5050WKTR47NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 5000+ | $0.271 |
| 10000+ | $0.254 |
| 20000+ | $0.240 |
| 30000+ | $0.227 |
| 50000+ | $0.219 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$220.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020TR47NMGJVCopy
Newark Part No.29X7751
Product RangeNRS Series
Also Known AsLCXND5050WKTR47NMG
Technical Datasheet
Inductance470nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)6.1A
Power Inductor Case4.9mm x 4.9mm x 2mm
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Saturation Current (Isat)
6.1A
DC Resistance Max
0.012ohm
Product Length
4.9mm
Product Height
2mm
RMS Current (Irms)
5A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 2mm
Inductance Tolerance
± 30%
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS5020TR47NMGJV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
