Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T3R3NMGJCopy
Newark Part No.
Full Reel84R3594
Re-Reel84R3593
Cut Tape84R3593
Product RangeNRS Series
Also Known AsLSXND5050WKT3R3NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.198 | $158.40 |
| Total Price | $158.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.169 |
| 5000+ | $0.161 |
| 10000+ | $0.144 |
| 20000+ | $0.131 |
| 30000+ | $0.123 |
| 50000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T3R3NMGJCopy
Newark Part No.
Full Reel84R3594
Re-Reel84R3593
Cut Tape84R3593
Product RangeNRS Series
Also Known AsLSXND5050WKT3R3NMG
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)2.4A
Power Inductor Case4.9mm x 4.9mm x 2mm
DC Resistance Max0.048ohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.4A
DC Resistance Max
0.048ohm
Product Length
4.9mm
Product Height
2mm
RMS Current (Irms)
2.4A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 2mm
Inductance Tolerance
± 30%
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS5020T3R3NMGJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
