Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T2R2NMGJVCopy
Newark Part No.29X7757
Product RangeNRS Series
Also Known AsLCXND5050WKT2R2NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 5000+ | $0.271 |
| 10000+ | $0.254 |
| 20000+ | $0.240 |
| 30000+ | $0.227 |
| 50000+ | $0.219 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$220.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T2R2NMGJVCopy
Newark Part No.29X7757
Product RangeNRS Series
Also Known AsLCXND5050WKT2R2NMG
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 2mm
Inductance Tolerance± 30%
DC Resistance Max0.035ohm
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 30%
Product Length
4.9mm
Product Height
2mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.9A
Power Inductor Case
4.9mm x 4.9mm x 2mm
DC Resistance Max
0.035ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS5020T2R2NMGJV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
