Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T1R0NMGJ
Newark Part No.
Full Reel84R3581
Re-Reel84R3580
Cut Tape84R3580
Product RangeNRS Series
Also Known AsLSXND5050WKT1R0NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.202 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 5000+ | $0.162 |
| 10000+ | $0.145 |
| 20000+ | $0.132 |
| 30000+ | $0.123 |
| 50000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T1R0NMGJ
Newark Part No.
Full Reel84R3581
Re-Reel84R3580
Cut Tape84R3580
Product RangeNRS Series
Also Known AsLSXND5050WKT1R0NMG
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)4A
Power Inductor Case4.9mm x 4.9mm x 2mm
Inductance Tolerance± 30%
DC Resistance Max0.021ohm
Product Length4.9mm
Product Width4.9mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
4A
Inductance Tolerance
± 30%
Product Length
4.9mm
Product Height
2mm
RMS Current (Irms)
3.6A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 2mm
DC Resistance Max
0.021ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS5020T1R0NMGJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
