Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T6R8MMGF
Newark Part No.84R3579
Product RangeNRS Series
Also Known AsLSXND5050MKT6R8MMG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 5000+ | $0.218 |
| 10000+ | $0.195 |
| 20000+ | $0.178 |
| 30000+ | $0.167 |
| 50000+ | $0.156 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$229.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T6R8MMGF
Newark Part No.84R3579
Product RangeNRS Series
Also Known AsLSXND5050MKT6R8MMG
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)1.7A
Power Inductor Case4.9mm x 4.9mm x 1.2mm
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.7A
DC Resistance Max
0.26ohm
Product Length
4.9mm
Product Height
1.2mm
RMS Current (Irms)
1.1A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS5012T6R8MMGF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate