Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T1R0NMGFCopy
Newark Part No.84R3567
Product RangeNRS Series
Also Known AsLSXND5050MKT1R0NMG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 5000+ | $0.219 |
| 10000+ | $0.195 |
| 20000+ | $0.178 |
| 30000+ | $0.166 |
| 50000+ | $0.154 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5012T1R0NMGFCopy
Newark Part No.84R3567
Product RangeNRS Series
Also Known AsLSXND5050MKT1R0NMG
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)4.5A
Power Inductor Case4.9mm x 4.9mm x 1.2mm
Inductance Tolerance± 30%
DC Resistance Max0.053ohm
Product Length4.9mm
Product Width4.9mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.5A
Inductance Tolerance
± 30%
Product Length
4.9mm
Product Height
1.2mm
RMS Current (Irms)
2.3A
Product Range
NRS Series
Power Inductor Case
4.9mm x 4.9mm x 1.2mm
DC Resistance Max
0.053ohm
Product Width
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
