Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T1R0NDGGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel45T9863
Cut Tape46T8546
Product RangeNRS Series
Also Known AsLSXND4040MKL1R0NDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4500 | $0.115 | $517.50 |
| Total Price | $517.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4500+ | $0.115 |
| 9000+ | $0.112 |
| 13500+ | $0.110 |
| 22500+ | $0.108 |
| 45000+ | $0.105 |
| 112500+ | $0.103 |
| 225000+ | $0.101 |
| 450000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $0.115 |
| 13500+ | $0.112 |
| 22500+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4012T1R0NDGGCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel45T9863
Cut Tape46T8546
Product RangeNRS Series
Also Known AsLSXND4040MKL1R0NDG
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)2.8A
Power Inductor Case4mm x 4mm x 1.2mm
DC Resistance Max42mohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.8A
DC Resistance Max
42mohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Product Range
NRS Series
Power Inductor Case
4mm x 4mm x 1.2mm
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for NRS4012T1R0NDGG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
