Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T6R8MDGG
Newark Part No.
Full Reel45T9862
Re-Reel46T8545
Cut Tape46T8545
Product RangeNRS Series
Also Known AsLSXND4040KKL6R8MDG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.272 | $1,360.00 |
| Total Price | $1,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.272 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.199 |
| 10000+ | $0.178 |
| 20000+ | $0.162 |
| 30000+ | $0.152 |
| 50000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4010T6R8MDGG
Newark Part No.
Full Reel45T9862
Re-Reel46T8545
Cut Tape46T8545
Product RangeNRS Series
Also Known AsLSXND4040KKL6R8MDG
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeNRS Series
Power Inductor Case4mm x 4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max200mohm
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
800mA
Power Inductor Case
4mm x 4mm x 1mm
DC Resistance Max
200mohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NRS4010T6R8MDGG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
