Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS3015T1R0NNGHVCopy
Newark Part No.29X7679
Product RangeNRS Series
Also Known AsLCXND3030QKT1R0NNG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 5000+ | $0.194 |
| 10000+ | $0.173 |
| 20000+ | $0.158 |
| 30000+ | $0.148 |
| 50000+ | $0.137 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS3015T1R0NNGHVCopy
Newark Part No.29X7679
Product RangeNRS Series
Also Known AsLCXND3030QKT1R0NNG
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Product RangeNRS Series
Saturation Current (Isat)2.1A
Power Inductor Case3mm x 3mm x 1.5mm
Inductance Tolerance± 30%
DC Resistance Max30mohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.1A
Inductance Tolerance
± 30%
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
2.1A
Product Range
NRS Series
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
30mohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS3015T1R0NNGHV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
