Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T4R7MNVCopy
Newark Part No.29X7677
Product RangeNRH Series
Also Known AsLCXNE3030MKT4R7MN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 5000+ | $0.151 |
| 10000+ | $0.135 |
| 20000+ | $0.123 |
| 30000+ | $0.115 |
| 50000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH3012T4R7MNVCopy
Newark Part No.29X7677
Product RangeNRH Series
Also Known AsLCXNE3030MKT4R7MN
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.06A
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)1A
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max130mohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.06A
Product Range
NRH Series
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
130mohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
