Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T100MNV
Newark Part No.
Full Reel29X7639
Re-Reel29X7638
Cut Tape29X7638
Product RangeNRH Series
Also Known AsLCXNE2424KKT100MN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.224 | $560.00 |
| Total Price | $560.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 5000+ | $0.214 |
| 10000+ | $0.191 |
| 20000+ | $0.174 |
| 30000+ | $0.163 |
| 50000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2410T100MNV
Newark Part No.
Full Reel29X7639
Re-Reel29X7638
Cut Tape29X7638
Product RangeNRH Series
Also Known AsLCXNE2424KKT100MN
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeNRH Series
Power Inductor Case2.4mm x 2.4mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.69ohm
Product Length2.4mm
Product Width2.4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRH Series
Inductance Tolerance
± 20%
Product Length
2.4mm
Product Height
1mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
550mA
Power Inductor Case
2.4mm x 2.4mm x 1mm
DC Resistance Max
0.69ohm
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRH2410T100MNV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
