Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T101MCopy
Newark Part No.09P6328
Product RangeNR Series
Also Known AsLSXBH8080YKL101M
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR8040T101MCopy
Newark Part No.09P6328
Product RangeNR Series
Also Known AsLSXBH8080YKL101M
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)1A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.29ohm
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
1A
Product Range
NR Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.29ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
