Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T3R3MCopy
Newark Part No.84R4022
Product RangeNR Series
Also Known AsLSXBD3030QKT3R3M, LLXBD3030QKT3R3M
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR3015T3R3MCopy
Newark Part No.84R4022
Product RangeNR Series
Also Known AsLSXBD3030QKT3R3M, LLXBD3030QKT3R3M
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.23A
Inductor ConstructionShielded
Product RangeNR Series
Saturation Current (Isat)1.21A
Power Inductor Case3mm x 3mm x 1.5mm
Inductance Tolerance± 20%
DC Resistance Max80mohm
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.21A
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.23A
Product Range
NR Series
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
80mohm
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
