Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T4R9NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel87K4744
Cut Tape93K5676
Product RangeNR Series
Also Known AsLSXBH10050HL4R9N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.477 | $238.50 |
| Total Price | $238.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.477 |
| 1000+ | $0.442 |
| 1500+ | $0.437 |
| 2500+ | $0.432 |
| 5000+ | $0.421 |
| 12500+ | $0.413 |
| 25000+ | $0.404 |
| 50000+ | $0.396 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.477 |
| 1000+ | $0.442 |
| 1500+ | $0.437 |
| 2500+ | $0.432 |
| 5000+ | $0.421 |
| 12500+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR10050T4R9NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel87K4744
Cut Tape93K5676
Product RangeNR Series
Also Known AsLSXBH10050HL4R9N
Inductance4.9µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeNR Series
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.9µH
Inductor Construction
Shielded
Product Range
NR Series
Inductance Tolerance
± 30%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
6.6A
DC Resistance Max
0.015ohm
Product Length
10mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
