Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MSASJ21GAB5226KTNA01 SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASJ21GAB5226KTNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AM9857RL
Cut Tape25AM9857
Product RangeMSAS Series
Also Known AsJMK212ABJ226KG-T
Your Part Number
158,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.216 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 25+ | $0.094 |
| 100+ | $0.084 |
| 250+ | $0.075 |
| 500+ | $0.065 |
| 1000+ | $0.061 |
| 2500+ | $0.056 |
| 5000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASJ21GAB5226KTNA01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel25AM9857RL
Cut Tape25AM9857
Product RangeMSAS Series
Also Known AsJMK212ABJ226KG-T
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMSAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MSAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSASJ21GAB5226KTNA01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
