Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016HR47M
Newark Part No.10AH7848
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2016KKTR47M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 5000+ | $0.197 |
| 10000+ | $0.177 |
| 20000+ | $0.162 |
| 30000+ | $0.152 |
| 50000+ | $0.141 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMEKK2016HR47M
Newark Part No.10AH7848
Product RangeMCOIL ME-H Series
Also Known AsLSEPC2016KKTR47M
Technical Datasheet
Inductance470nH
DC Resistance Max0.026ohm
Self Resonant Frequency-
DC Current Rating4.7A
Product RangeMCOIL ME-H Series
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Product Range
MCOIL ME-H Series
Inductor Case Style
2mm x 1.6mm x 1mm
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.026ohm
DC Current Rating
4.7A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MEKK2016HR47M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate