Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608H2R2M
Newark Part No.16AC2453
Product RangeMCOIL MB-H Series
Also Known AsLSBHB1608KKT2R2MG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.139 |
| 6000+ | $0.133 |
| 12000+ | $0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$417.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMBKK1608H2R2M
Newark Part No.16AC2453
Product RangeMCOIL MB-H Series
Also Known AsLSBHB1608KKT2R2MG
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.345ohm
Self Resonant Frequency-
DC Current Rating750mA
Product RangeMCOIL MB-H Series
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style1.6mm x 0.8mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Product Range
MCOIL MB-H Series
Inductor Case Style
1.6mm x 0.8mm x 1mm
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.345ohm
DC Current Rating
750mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBKK1608H2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
