Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2520H1R0M
Newark Part No.
Re-Reel55AC1000
Cut Tape55AC1000
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520KKT1R0M
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.141 | $423.00 |
| Total Price | $423.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2520H1R0M
Newark Part No.
Re-Reel55AC1000
Cut Tape55AC1000
Product RangeMCOIL MA-H Series
Also Known AsLSAPB2520KKT1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max0.053ohm
Self Resonant Frequency-
Product RangeMCOIL MA-H Series
DC Current Rating3A
Inductor Case Style2.5mm x 2mm x 1mm
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
DC Current Rating
3A
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.053ohm
Product Range
MCOIL MA-H Series
Inductor Case Style
2.5mm x 2mm x 1mm
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1mm
Alternatives for MAKK2520H1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
