Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASL21GBD7106KTCA01
Newark Part No.20AM2015
Product RangeMAAS Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 25+ | $0.248 |
| 50+ | $0.208 |
| 100+ | $0.167 |
| 250+ | $0.155 |
| 500+ | $0.143 |
| 1000+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASL21GBD7106KTCA01
Newark Part No.20AM2015
Product RangeMAAS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeMAAS Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
MAAS Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7T
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
