Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MAASE105SL8223MFCA01 SMD Multilayer Ceramic Capacitor, 0.022 µF, 16 V, 0402 [1005 Metric], ± 20%, X8L](https://www.newark.com/productimages/standard/en_US/57AK4882-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASE105SL8223MFCA01Copy
Newark Part No.18AM2186
Product RangeMAAS Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 25+ | $0.060 |
| 100+ | $0.036 |
| 250+ | $0.032 |
| 500+ | $0.028 |
| 1000+ | $0.024 |
| 2500+ | $0.021 |
| 5000+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAASE105SL8223MFCA01Copy
Newark Part No.18AM2186
Product RangeMAAS Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX8L
Product RangeMAAS Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.022µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MAAS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X8L
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
