Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL220MJGCopy
Newark Part No.47AK1167
Product RangeLSXN Series
Also Known AsNRS8040T220MJGJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 5000+ | $0.231 |
| 10000+ | $0.216 |
| 20000+ | $0.204 |
| 30000+ | $0.193 |
| 50000+ | $0.186 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YKL220MJGCopy
Newark Part No.47AK1167
Product RangeLSXN Series
Also Known AsNRS8040T220MJGJ
Technical Datasheet
Inductance22µH
DC Resistance Max0.0858ohm
Self Resonant Frequency13MHz
DC Current Rating2.2A
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
13MHz
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.0858ohm
DC Current Rating
2.2A
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
8mm
Product Height
4mm
Technical Docs (2)
Alternatives for LSXNH8080YKL220MJG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
