Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL6R8MMG
Newark Part No.50AK8880
Product RangeLSXN Series
Also Known AsNRS6028T6R8MMGJ
Technical Datasheet
927 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 10+ | $0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND6060WHL6R8MMG
Newark Part No.50AK8880
Product RangeLSXN Series
Also Known AsNRS6028T6R8MMGJ
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.5A
Inductor ConstructionWirewound
Saturation Current (Isat)3A
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0559ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Power Inductor Case
-
DC Resistance Max
0.0559ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for LSXND6060WHL6R8MMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability