Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK325B7476MM-PR SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/91AH9922-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325B7476MM-PRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel66Y7053
Re-Reel53AJ5881RL
Cut Tape53AJ5881
Product RangeM Series
Also Known AsLMK325B7476MM-PR
Your Part Number
10,073 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.822 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 25+ | $0.429 |
| 100+ | $0.393 |
| 250+ | $0.362 |
| 500+ | $0.331 |
| 1000+ | $0.312 |
| 2500+ | $0.289 |
| 5000+ | $0.283 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.300 |
| 2000+ | $0.278 |
| 3000+ | $0.272 |
| 5000+ | $0.267 |
| 10000+ | $0.261 |
| 25000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325B7476MM-PRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel66Y7053
Re-Reel53AJ5881RL
Cut Tape53AJ5881
Product RangeM Series
Also Known AsLMK325B7476MM-PR
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
