Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LMK325B7106KN-T SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 1210 [3225 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325B7106KN-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel77M8690
Re-Reel77M8474RL
Cut Tape77M8474
Product RangeM Series
Also Known AsMSASL32NSB7106KTNA01
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 25+ | $0.190 |
| 100+ | $0.172 |
| 250+ | $0.156 |
| 500+ | $0.140 |
| 1000+ | $0.139 |
| 2500+ | $0.122 |
| 5000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.141 |
| 4000+ | $0.129 |
| 6000+ | $0.126 |
| 10000+ | $0.124 |
| 20000+ | $0.121 |
| 50000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325B7106KN-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel77M8690
Re-Reel77M8474RL
Cut Tape77M8474
Product RangeM Series
Also Known AsMSASL32NSB7106KTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
2.5mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for LMK325B7106KN-T
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
